PHOENIX CONTACT1804962Steckverbinder, Klemmenblöcke
Conn PC Terminal Block F 8 POS 7.62mm Screw RA Cable Mount 20A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 8 | |
| 7.62 | |
| 1 | |
| 8 | |
| Screw | |
| Right Angle | |
| 20 | |
| 630V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 33.92 | |
| 60.94 | |
| 30.7 | |
| 18.1 | |
| Green | |
| Cable Mount |
Get the best connections between your circuits with this 1804962 PCB terminal block from Phoenix Contact. This F connector has 8 F contacts. It has a right angle body orientation. It has a maximum voltage rating of 400 V. This is a 1-row connector. Its pitch is 7.62 mm. It has a female type gender. This device has a maximum current rating of 20 A. 1804962 is housed in polyamide. Its wire is 10-24 AWG. This product is 60.94 mm long, 18.1 mm tall and 30.7 mm deep. It uses the screw termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

