PHOENIX CONTACT1806313Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 11 POS 7.62mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 11 | |
| 1 | |
| Solder | |
| 7.62 | |
| Right Angle | |
| 12 | |
| 630V | |
| 5 | |
| 1.3 | |
| -40 | |
| 105 | |
| 25 | |
| Cardboard | |
| 6.214 | |
| 94.4 | |
| 12 | |
| 8.6 | |
| Through Hole |
Reduce safety concerns with this shrouded 1806313 header connector from Phoenix Contact which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector has 11 contacts that are plated with tin. It has a right angle body orientation. Its pitch is 7.62 mm. It has a header type gender. It has a maximum voltage rating of 630 V. This is a 1-row connector. This device has a maximum current rating of 12 A. This product is 94.4 mm long, 8.6 mm tall and 12 mm deep. It uses the solder termination method. 1806313 is housed in green polyamide.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

