PHOENIX CONTACT1808226Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 5 POS 2.5mm Solder RA Side Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 2.5 | |
| Right Angle | |
| 6 | |
| 160V | |
| 5 | |
| 3.8 | |
| -40 | |
| 100 | |
| 25 | |
| Tape and Reel | |
| 1.531 | |
| 18.1 | |
| 9.5 | |
| 5 | |
| Surface Mount |
Easily mount this shrouded 1808226 header connector from Phoenix Contact onto your PCB project to support a variety of physical configuration options. This HDR connector has 5 contacts that are plated with tin. It has a right angle body orientation. Its pitch is 2.5 mm. It has a maximum voltage rating of 160 V. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 6 A. It uses the solder termination method. This product is 18.1 mm long, 5 mm tall and 9.5 mm deep. 1808226 is housed in black liquid crystal polymer.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

