PHOENIX CONTACT1808544Steckverbinderleisten und Leiterplattenbuchsen

Conn Ejector Header HDR 10 POS 5.08mm Solder ST Thru-Hole Cardboard

Thanks to Phoenix Contact's shrouded 1808544 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector has 10 contacts that are plated with tin. It has a header type gender. Its pitch is 5.08 mm. This is a 1-row connector. It has a maximum voltage rating of 320 V. It has a straight body orientation. This device has a maximum current rating of 12 A. This product is 8.6 mm deep. It uses the solder termination method. 1808544 is housed in green polybutylene terephthalate.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    4 Wochen
    • Price: 3,8398 €
    1. 50+3,8398 €
    2. 100+3,4312 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.