PHOENIX CONTACT1808832Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board F 4 POS 5.08mm Crimp ST Cable Mount Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| F | |
| 4 | |
| 1 | |
| Crimp | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| -40 | |
| 100 | |
| Cardboard | |
| 2.16 | |
| 20.32 | |
| 25 | |
| 10 | |
| Cable Mount |
Perfect for troubleshooting this 1808832 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This F connector has 4 contacts that are plated with tin. It has a straight body orientation. It has a maximum voltage rating of 320 V. It has a female type gender. Its pitch is 5.08 mm. This is a 1-row connector. This device has a maximum current rating of 12 A. 1808832 is housed in polyamide. It uses the crimp termination method. Its wire is 14-20 AWG. This product is 20.28 mm long, 10 mm tall and 25 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

