50-75% Rabatt
PHOENIX CONTACT1808890Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 10 POS 5.08mm Crimp ST Cable Mount Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10 | |
| 1 | |
| Crimp | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| -40 | |
| 100 | |
| Cardboard | |
| 50.8 | |
| 25 | |
| 10 | |
| Cable Mount |
Never worry about wires becoming undone by implementing this 1808890 PCB terminal block developed by Phoenix Contact. This F connector has 10 F contacts. It has a straight body orientation. It has a female type gender. It has a maximum voltage rating of 320 V. This is a 1-row connector. Its pitch is 5.08 mm. 1808890 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 14-20 AWG. It uses the crimp termination method. This product is 50.76 mm long, 10 mm tall and 25 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

