PHOENIX CONTACT1809474Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 2 POS 7.62mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 7.62 | |
| Right Angle | |
| 32 | |
| 630V | |
| 5 | |
| 0.8 | |
| -40 | |
| 100 | |
| 50 | |
| Cardboard | |
| 4.563 | |
| 18.04 | |
| 29.25 | |
| 14.29 | |
| Through Hole |
Mounting this wire to board 1809474 header connector from Phoenix Contact to your printed circuit board can help you support multiple physical configuration options. This HDR connector has 2 contacts that are plated with tin. Its pitch is 7.62 mm. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 41 A.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

