PHOENIX CONTACT1814634Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 2 POS 2.5mm Solder RA SMD 6A Tape
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 2.5 | |
| 1 | |
| 2 | |
| Solder | |
| Right Angle | |
| 6 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Tape | |
| 1.082 | |
| 9.4 | |
| 11 | |
| 5.12 | |
| White | |
| Surface Mount |
Phoenix Contact's 1814634 PCB terminal block will ensure strong connections between circuits. This is a 1-row connector. Its pitch is 2.5 mm. It has a right angle body orientation. It has a maximum voltage rating of 250 V. 1814634 is housed in polyamide. This device has a maximum current rating of 6 A. It uses the solder termination method. This product is 9.4 mm long, 5 mm tall and 11 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

