PHOENIX CONTACT1814919Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder RA SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2.5 | |
| Right Angle | |
| 6 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 1.12 | |
| 10.6 | |
| 9.5 | |
| 5 | |
| Surface Mount |
Protect your printed circuit boards from accidental damages with Phoenix Contact's shrouded 1814919 header connector. This HDR connector has 2 contacts that are plated with tin. It has a right angle body orientation. This is a 1-row connector. Its pitch is 2.5 mm. It has a header type gender. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 6 A. 1814919 is housed in white polyamide. This product is 8.65 mm long, 5 mm tall and 9.5 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

