50-75% Rabatt
PHOENIX CONTACT1815235Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 6 POS 2.5mm Solder RA SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 2.5 | |
| Right Angle | |
| 6 | |
| 160V | |
| 5 | |
| 4.3 | |
| -40 | |
| 100 | |
| 10 | |
| Tape and Reel | |
| 1.557 | |
| 19.8 | |
| 14 | |
| 5 | |
| Surface Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this 1815235 connector from Phoenix Contact on your PCB today!
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

