PHOENIX CONTACT1815646Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| Solder | |
| 5.08 | |
| 12 | |
| 320V | |
| -40 | |
| 100 | |
| Cardboard | |
| 1.398 | |
| 21.06 | |
| 8.57 | |
| 12 | |
| Through Hole |
As an added safety precaution, the wire to board 1815646 header connector from Phoenix Contact will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector has 3 contacts that are plated with gold. Its pitch is 5.08 mm. It has a header type gender. This device has a maximum current rating of 12 A.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

