Pomona Electronics1823-2Steckverbinder, elektronisches Testgerät
Conn Banana Adapter F/F 2/2 POS ST 2 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Banana Adapter | |
| F/F | |
| Straight | |
| 2/2 | |
| 2 | |
| 15 | |
| 55 | |
| 38.1 | |
| 9.65 |
Using the banana adapter 1823-2 test terminal block from Pomona is easy when testing components of your circuit. This F/F connector's 2 / 2 contacts that are made out of brass and plated with nickel. This connector has 2 ports. It has a straight body orientation. This device has a maximum current rating of 15 A. 1823-2 is housed in red polypropylene. This product is 9.65 mm tall. This test terminal block has a maximum operating temperature of 55 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
