PHOENIX CONTACT1824146Steckverbinder, Klemmenblöcke
Conn Terminal Block F 4 POS 5.08mm Screw Panel Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 4 | |
| 5.08 | |
| 1 | |
| 4 | |
| Screw | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 8.576 | |
| 30.2 | |
| 25.5 | |
| 17 | |
| Green | |
| Panel Mount |
Connect test equipment together with other components by using this 1824146 PCB terminal block from Phoenix Contact. This F connector has 4 contacts that are plated with tin. Its pitch is 5.08 mm. It has a female type gender. This is a 1-row connector. It has a maximum voltage rating of 320 V. 1824146 is housed in polyamide. This device has a maximum current rating of 12 A. It uses the screw termination method. This product is 30.2 mm long, 17 mm tall and 25.5 mm deep. Its wire is 12-24 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

