PHOENIX CONTACT1824161Steckverbinder, Klemmenblöcke

Conn Terminal Block 10 POS 3.5mm Solder ST SMD 17.5A

Say goodbye to wires becoming undone by using this thick film 1824161 PCB terminal block developed by Phoenix Contact. This 24K connector's 0.125 (1 / 8) contacts that are made out of 0.5 and plated with 2. This is a -55 to 155-row connector. It has a ±100 body orientation. Its pitch is 5% mm. It has a maximum voltage rating of SMD. 1824161 is housed in 1.25. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It uses the 0805 termination method. Its wire is Surface Mount AWG. This product is http://www.passivecomponent.com/ein.htm mm long.

Import TariffMay apply to this part

37 Stück: morgen versandbereit

    Total6,01 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1702+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      37
      Country Of origin:
      Deutschland
         
      • Price: 6,0118 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1702+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 37 Stück
      • Price: 6,0118 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.