50-75% Rabatt
PHOENIX CONTACT1824365Steckverbinder, Klemmenblöcke
Conn Terminal Block 8 POS 5mm Solder ST SMD 17.5A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 8 | |
| 5 | |
| 1 | |
| 8 | |
| Solder | |
| Straight | |
| 17.5 | |
| 320V | |
| 5 | |
| -40 | |
| 105 | |
| 7.75 | |
| 39 | |
| 10 | |
| 13.6 | |
| Black | |
| Surface Mount |
Know that you will have strong connections between circuits when you use Phoenix Contact's ±1.5 (1st) 1824365 PCB terminal block. This ±25 connector's 15 contacts that are made out of opr and plated with clock oscillator. Its pitch is 3.3 mm. It has a maximum voltage rating of -65. This is a 14-row connector. It has a 60 body orientation. This device has a maximum current rating of LVCMOS A. This product comes packaged in bulk, so the parts will be stored loosely. This quick disconnect terminal has an operating temperature of No °C. It uses the 150 termination method. Its wire is 1 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

