Pomona Electronics1825-8Steckverbinder, elektronisches Testgerät
Conn Banana M 1 POS Screw ST Cable Mount 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8535.90.80.60 | |
| Automotive | No |
| PPAP | No |
| Banana | |
| M | |
| Straight | |
| 1 | |
| 1 | |
| 15 | |
| Cable Mount | |
| Screw | |
| 18-22 | |
| 50 | |
| 39.36 | |
| 11.18 |
Performing testing? Have an abnormal connection which needs to be made? This banana 1825-8 test terminal block from Pomona will make it possible to perform testing. This PL connector's a single contact that is made out of beryllium copper and plated with nickel. It has a straight body orientation. This connector has a single port. It has a plug type gender. This device has a maximum current rating of 15 A. It uses the screw termination method. This product is 11.18 mm tall. Its wire is 18-22 AWG. This test terminal block has a maximum operating temperature of 50 °C. 1825-8 is housed in gray acrylonitrile butadiene styrene.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

