PHOENIX CONTACT1825129Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 2 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1.4 | |
| -40 | |
| 105 | |
| 25 | |
| Cardboard | |
| 2.432 | |
| 20.28 | |
| 19 | |
| 10.2 | |
| Through Hole |
This wire to board 1825129 header connector from Phoenix Contact reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector has 2 contacts that are plated with tin. It has a right angle body orientation. It has a maximum voltage rating of 320 V. It has a header type gender. Its pitch is 5.08 mm. This is a 1-row connector. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 20.28 mm long, 10.2 mm tall and 19 mm deep. 1825129 is housed in green polyamide.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

