PHOENIX CONTACT1825161Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 6 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1.4 | |
| -40 | |
| 105 | |
| 25 | |
| Cardboard | |
| 7.088 | |
| 40.6 | |
| 19 | |
| 10.2 | |
| Through Hole |
Use this wire to board 1825161 header connector from Phoenix Contact where IDC ribbon cables are used. This HDR connector has 6 contacts that are plated with tin. It has a maximum voltage rating of 320 V. This is a 1-row connector. It has a header type gender. Its pitch is 5.08 mm. It has a right angle body orientation. This device has a maximum current rating of 12 A. 1825161 is housed in green polyamide. It uses the solder termination method. This product is 40.6 mm long, 10.2 mm tall and 19 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

