PHOENIX CONTACT1825417Steckverbinder, Klemmenblöcke
Conn Terminal Block M 12 POS 5.08mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| M | |
| 12 | |
| 5.08 | |
| 1 | |
| 12 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 20.743 | |
| 71.08 | |
| 19.2 | |
| 15 | |
| Green | |
| Cable Mount |
Connect test equipment together with other components by using this 1825417 PCB terminal block from Phoenix Contact. This F connector has 12 contacts that are plated with tin. It has a right angle body orientation. It has a female type gender. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. This is a 1-row connector. This device has a maximum current rating of 12 A. 1825417 is housed in polyamide. This product is 71.08 mm long, 15 mm tall and 19.2 mm deep. Its wire is 12-24 AWG. It uses the screw termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

