PHOENIX CONTACT1825530Steckverbinder, Klemmenblöcke

Conn Terminal Block M 5 POS 5.08mm Screw RA Cable Mount 12A Cardboard

Easily mend a cutoff point in a circuit by using this 1825530 PCB terminal block from Phoenix Contact. This F connector has 5 contacts that are plated with tin. It has a female type gender. It has a right angle body orientation. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. This is a 1-row connector. 1825530 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 35.52 mm long, 15 mm tall and 19.2 mm deep. Its wire is 12-24 AWG. It uses the screw termination method.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 7,3345 €
    1. 50+7,3345 €
    2. 100+7,1263 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.