PHOENIX CONTACT1826283Steckverbinder, Klemmenblöcke
Conn Terminal Block F 2 POS 5.08mm Screw Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 2 | |
| 5.08 | |
| 1 | |
| 2 | |
| Screw | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 3.782 | |
| 10.16 | |
| 25.5 | |
| 15.5 | |
| Green | |
| Cable Mount |
Phoenix Contact's 1826283 PCB terminal block will ensure strong connections between circuits. This F connector has 2 contacts that are plated with tin. Its pitch is 5.08 mm. This is a 1-row connector. It has a maximum voltage rating of 320 V. It has a female type gender. 1826283 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 12-24 AWG. It uses the screw termination method. This product is 10.16 mm long, 15.5 mm tall and 25.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

