PHOENIX CONTACT1826432Steckverbinder, Klemmenblöcke

Conn Terminal Block F 4 POS 5mm Screw ST Cable Mount 12A Cardboard

This 1826432 PCB terminal block manufactured from Phoenix Contact will connect wires together. This F connector has 4 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a straight body orientation. This is a 1-row connector. It has a female type gender. Its pitch is 5 mm. 1826432 is housed in polyamide. This device has a maximum current rating of 12 A. It uses the screw termination method. This product is 20 mm long, 26 mm tall and 12.6 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 3,3575 €
    1. 50+3,3575 €
    2. 100+3,0468 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.