50-75% Rabatt
PHOENIX CONTACT1827282Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 3 POS 3.81mm Solder Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 3.81 | |
| 8 | |
| 160V | |
| 5 | |
| 1.7 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 0.855 | |
| 12.82 | |
| 13.1 | |
| 11 | |
| 3.4 | |
| Through Hole |
Reduce safety concerns with this wire to board 1827282 header connector from Phoenix Contact which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector has 3 contacts that are plated with tin. It has a header type gender. Its pitch is 3.81 mm. This is a 1-row connector. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. It uses the solder termination method. This product is 12.82 mm long, 11 mm tall and 13.1 mm deep. 1827282 is housed in green polyamide.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

