PHOENIX CONTACT1827732Steckverbinder, Klemmenblöcke

Conn Terminal Block F 5 POS 3.81mm Screw RA Cable Mount 8A Cardboard

Say goodbye to wires becoming undone by using this 1827732 PCB terminal block developed by Phoenix Contact. This F connector has 5 contacts that are plated with tin. It has a maximum voltage rating of 160 V. This is a 1-row connector. Its pitch is 3.81 mm. It has a female type gender. It has a right angle body orientation. 1827732 is housed in polyamide. This device has a maximum current rating of 8 A. This product is 29.44 mm long, 11.1 mm tall and 16.1 mm deep. Its wire is 16-28 AWG. It uses the screw termination method.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 250
  • Manufacturer Lead Time:
    9 Wochen
    • Price: 4,3105 €
    1. 250+4,3105 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.