Switchcraft18282-3SG-315Steckverbinder, rund
Conn Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| SKT | |
| Solder Cup | |
| No | |
| Brass | |
| Gold Over Nickel | |
| 600VAC | |
| -55 | |
| 125 | |
| 12.7 | |
| 33.5 | |
| Bulk |
This field installable 18282-3SG-315 connector from Switchcraft is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. This socket type connector's 3 contacts that are made out of brass and plated with gold over nickel. This circular connector has an operating temperature of -55 to 125 °C. This product is 33.5 mm long with a diameter of 12.7 mm. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

