PHOENIX CONTACT1828252Steckverbinder, Klemmenblöcke
Conn Terminal Block F 3 POS 7.62mm Screw RA Cable Mount 20A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 3 | |
| 7.62 | |
| 1 | |
| 3 | |
| Screw | |
| Right Angle | |
| 20 | |
| 630V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 15.464 | |
| 30.08 | |
| 30.7 | |
| 18.1 | |
| Green | |
| Cable Mount |
Keep your connections strong with this 1828252 PCB terminal block from Phoenix Contact utilizing clamps and screws. This F connector has 3 F contacts. It has a female type gender. It has a right angle body orientation. It has a maximum voltage rating of 400 V. Its pitch is 7.62 mm. This is a 1-row connector. This device has a maximum current rating of 20 A. 1828252 is housed in polyamide. Its wire is 10-24 AWG. It uses the screw termination method. This product is 30.08 mm long, 18.1 mm tall and 30.7 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

