PHOENIX CONTACT1828375Steckverbinder, Klemmenblöcke
Conn Terminal Block F 5 POS 3.81mm Screw ST Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 5 | |
| 3.81 | |
| 1 | |
| 5 | |
| Screw | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 4.776 | |
| 29.44 | |
| 19.1 | |
| 10.4 | |
| Green | |
| Cable Mount |
Keep your connections strong with this 1828375 PCB terminal block from Phoenix Contact utilizing clamps and screws. This F connector has 5 contacts that are plated with tin. This is a 1-row connector. It has a female type gender. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V. It has a straight body orientation. 1828375 is housed in polyamide. This device has a maximum current rating of 8 A. It uses the screw termination method. This product is 29.44 mm long, 10.4 mm tall and 19.1 mm deep. Its wire is 16-28 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

