PHOENIX CONTACT1828595Steckverbinder, Klemmenblöcke
Conn Terminal Block F 12 POS 3.81mm Screw ST Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 12 | |
| 3.81 | |
| 1 | |
| 12 | |
| Screw | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 56.11 | |
| 10.4 | |
| 19.1 | |
| Green | |
| Cable Mount |
This 1828595 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This F connector has 12 contacts that are plated with tin. It has a female type gender. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V. This is a 1-row connector. It has a straight body orientation. 1828595 is housed in polyamide. This device has a maximum current rating of 8 A. This product is 56.11 mm long, 19.1 mm tall and 10.4 mm deep. It uses the screw termination method. Its wire is 16-28 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

