PHOENIX CONTACT1829235Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 10 POS 7.62mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 7.62 | |
| Straight | |
| 12 | |
| 630V | |
| 5 | |
| 2.1 | |
| -40 | |
| 105 | |
| 25 | |
| 5.51 | |
| 86.78 | |
| 8.6 | |
| 12 | |
| Through Hole |
Use this shrouded 1829235 header connector from Phoenix Contact where IDC ribbon cables are used. This HDR connector has 10 contacts that are plated with tin. It has a header type gender. Its pitch is 7.62 mm. It has a maximum voltage rating of 630 V. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 12 A. This product is 86.78 mm long, 12 mm tall and 8.6 mm deep. 1829235 is housed in green polyamide. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

