PHOENIX CONTACT1829345Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 2 POS 3.81mm Solder Lug ST Wall Mount Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 1 | |
| Solder Lug | |
| 3.81 | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| 2.2 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.473 | |
| 22.01 | |
| 20.4 | |
| 16.2 | |
| Wall Mount |
This shrouded 1829345 header connector from Phoenix Contact is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector has 2 contacts that are plated with tin. Its pitch is 3.81 mm. It has a header type gender. It has a maximum voltage rating of 160 V. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 8 A. It uses the solder lug termination method. This product is 22.01 mm long, 16.2 mm tall and 29.4 mm deep. 1829345 is housed in polyamide.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

