PHOENIX CONTACT1829400Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 9 POS 3.81mm Solder Lug ST Wall Mount Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 9 | |
| 1 | |
| Solder Lug | |
| 3.81 | |
| Straight | |
| 8 | |
| 160V | |
| 2.2 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 6.031 | |
| 48.68 | |
| 20.4 | |
| 16.2 | |
| Wall Mount |
Mounting this wire to wire 1829400 header connector from Phoenix Contact to your printed circuit board can help you support multiple physical configuration options. This HDR connector has 9 contacts that are plated with tin. It has a straight body orientation. It has a header type gender. Its pitch is 3.81 mm. This is a 1-row connector. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. This product is 48.68 mm long, 16.2 mm tall and 20.4 mm deep. It uses the solder lug termination method. 1829400 is housed in polyamide.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

