PHOENIX CONTACT1829413Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 10 POS 3.81mm Solder Lug ST Top Entry Wall Mount Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10 | |
| 1 | |
| Solder Lug | |
| 3.81 | |
| Straight | |
| 8 | |
| 160V | |
| 2.2 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 6.385 | |
| 52.49 | |
| 20.4 | |
| 16.2 | |
| Contact Plating Thickness | ((5-7)/(2-3))um |
| 9.4 | |
| Wall Mount |
Look no further than the wire to wire 1829413 header connector from Phoenix Contact, a great tool to use when board-to-board interconnects is required. This HDR connector has 10 contacts that are plated with tin. It has a header type gender. It has a maximum voltage rating of 160 V. This is a 1-row connector. It has a straight body orientation. Its pitch is 3.81 mm. This device has a maximum current rating of 8 A. 1829413 is housed in polyamide. It uses the solder lug termination method. This product is 52.49 mm long, 16.2 mm tall and 20.4 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

