PHOENIX CONTACT1829455Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 14 POS 3.81mm Solder Lug ST Wall Mount Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 14 | |
| 1 | |
| Solder Lug | |
| 3.81 | |
| Straight | |
| 8 | |
| 160V | |
| 2.2 | |
| -40 | |
| 100 | |
| Cardboard | |
| 67.73 | |
| 20.4 | |
| 16.2 | |
| Wall Mount |
Think of Phoenix Contact's wire to wire 1829455 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 14 contacts that are plated with tin. It has a straight body orientation. It has a maximum voltage rating of 160 V. This is a 1-row connector. Its pitch is 3.81 mm. It has a header type gender. This device has a maximum current rating of 8 A. It uses the solder lug termination method. 1829455 is housed in polyamide. This product is 67.73 mm long, 16.2 mm tall and 20.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

