PHOENIX CONTACT1829468Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board F 15 POS 3.81mm Solder Lug ST Wall Mount Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| F | |
| 15 | |
| 1 | |
| Solder Lug | |
| 3.81 | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| 2.2 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 71.54 | |
| 20.4 | |
| 16.2 | |
| Wall Mount |
This wire to board 1829468 header connector from Phoenix Contact reduces the possibility of accidentally shorting pins when a board is being used. This F connector has 15 contacts that are plated with tin. This is a 1-row connector. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 8 A. 1829468 is housed in polyamide. It uses the solder lug termination method. This product is 71.54 mm long, 16.2 mm tall and 20.4 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

