PHOENIX CONTACT1829963Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 6 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 4.1 | |
| -40 | |
| 100 | |
| Cardboard | |
| 2.654 | |
| 12.82 | |
| 21.9 | |
| 22.7 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this wire to board 1829963 header connector from Phoenix Contact on your PCB today! This HDR connector has 6 contacts that are plated with tin. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 160 V. Its pitch is 3.81 mm. This is a 1-row connector. This device has a maximum current rating of 8 A. 1829963 is housed in green polyamide. This product is 24.25 mm long, 22.7 mm tall and 21.9 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

