PHOENIX CONTACT1830208Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 24 POS 3.81mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 24 | |
| 2 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 2.4 | |
| -40 | |
| 100 | |
| 25 | |
| 11.9 | |
| 56.11 | |
| 21.9 | |
| 22.7 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this wire to board 1830208 header connector from Phoenix Contact. This HDR connector has 24 contacts that are plated with tin. It has a maximum voltage rating of 160 V. It has a header type gender. This is a 2-row connector. Its pitch is 3.81 mm. It has a right angle body orientation. This device has a maximum current rating of 8 A. 1830208 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 56.11 mm long, 22.7 mm tall and 21.9 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

