PHOENIX CONTACT1830509Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 24 POS 3.81mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 24 | |
| 2 | |
| Solder | |
| 3.81 | |
| Straight | |
| 15.24 | |
| 8 | |
| 160V | |
| 100000 | |
| 4 | |
| -40 | |
| 100 | |
| 25 | |
| 9.1 | |
| 47.11 | |
| 22.7 | |
| 21.9 | |
| Through Hole |
Think of Phoenix Contact's wire to board 1830509 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 24 contacts that are plated with tin. It has a header type gender. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 8 A. It uses the solder termination method. This product is 47.11 mm long, 21.9 mm tall and 22.7 mm deep. 1830509 is housed in green polyamide.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

