PHOENIX CONTACT1830512Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 26 POS 3.81mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 3.81 | |
| Straight | |
| 15.24 | |
| 8 | |
| 160V | |
| 100000 | |
| 4 | |
| -40 | |
| 100 | |
| 25 | |
| 100.45 | |
| 22.7 | |
| 21.9 | |
| Through Hole |
This wire to board 1830512 header connector from Phoenix Contact is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector has 26 contacts that are plated with tin. Its pitch is 3.81 mm. It has a header type gender. This is a 2-row connector. It has a maximum voltage rating of 160 V. It has a straight body orientation. This device has a maximum current rating of 8 A. This product is 100.45 mm long, 21.9 mm tall and 22.7 mm deep. 1830512 is housed in green polyamide. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

