PHOENIX CONTACT1830651Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 8 POS 3.81mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 3.81 | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| 1.7 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 3.081 | |
| 40.87 | |
| 7.25 | |
| 9.2 | |
| 3.4 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this wire to board 1830651 header connector from Phoenix Contact. This HDR connector has 8 contacts that are plated with tin. It has a maximum voltage rating of 160 V. Its pitch is 3.81 mm. It has a straight body orientation. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 8 A. It uses the solder termination method. 1830651 is housed in green polybutylene terephthalate. This product is 40.87 mm long, 9.2 mm tall and 7.25 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

