PHOENIX CONTACT1830729Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 15 POS 3.81mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 15 | |
| 1 | |
| Solder | |
| 3.81 | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| 1.6 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 4.52 | |
| 67.54 | |
| 7.25 | |
| 9.2 | |
| Through Hole |
Use this wire to board 1830729 header connector from Phoenix Contact where IDC ribbon cables are used. This HDR connector has 15 contacts that are plated with tin. This is a 1-row connector. It has a straight body orientation. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V. It has a header type gender. This device has a maximum current rating of 8 A. 1830729 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 67.54 mm long, 9.2 mm tall and 7.25 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

