PHOENIX CONTACT1832743Steckverbinder, Klemmenblöcke
Conn Base Strip M 3 POS 3.81mm Screw T DIN Rail 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Base Strip | |
| M | |
| 3 | |
| 3.81 | |
| 1 | |
| 3 | |
| Screw | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 105 | |
| 5.041 | |
| 12.82 | |
| 33.6 | |
| 27 | |
| Green | |
| T DIN Rail |
Perfect for troubleshooting this din rail 1832743 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This M connector has 3 contacts that are plated with tin. Its pitch is 3.81 mm. It has a male type gender. It has a maximum voltage rating of 160 V. 1832743 is housed in polyamide. This device has a maximum current rating of 8 A. It uses the screw termination method. This product is 12.82 mm long, 27.8 mm tall and 33.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

