PHOENIX CONTACT1833098Steckverbinder, Klemmenblöcke
Conn Terminal Block M 9 POS 3.81mm Screw Panel Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| M | |
| 9 | |
| 3.81 | |
| 1 | |
| 9 | |
| Screw | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 9.679 | |
| 40.18 | |
| 20.3 | |
| 12.5 | |
| Green | |
| Panel Mount |
Ideal for testing purposes this 1833098 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This M connector has 9 contacts that are plated with tin. It has a maximum voltage rating of 160 V. This is a 1-row connector. It has a male type gender. Its pitch is 3.81 mm. 1833098 is housed in polyamide. This device has a maximum current rating of 8 A. This product is 40.18 mm long, 12.5 mm tall and 20.3 mm deep. Its wire is 16-28 AWG. It uses the screw termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

