PHOENIX CONTACT1834398Schrumpfbalgenadapter
Cable Housing 180° Acrylonitrile Butadiene Styrene Screw Lock
| Compliant | |
| EAR99 | |
| Active | |
| 8547.20.00.00 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| Connector D-Subminiature | |
| 180° | |
| Acrylonitrile Butadiene Styrene | |
| Screw Lock | |
| Green | |
| Cable Housing | |
| 29.09 |
This housing 1834398 connector accessory from Phoenix Contact will make a better and stronger connection for your wires. It has a straight body orientation. This product is 39 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

