| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| Connector D-Subminiature | |
| 180° | |
| Screw Lock | |
| Green | |
| Cable Housing | |
| 36.68 |
This cable housing 1834411 cable accessory from Phoenix Contact provides the means to produce a good cable installation. This product is 39 mm long, 14.5 mm tall and 36.68 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

