PHOENIX CONTACT1834932Steckverbinder, Klemmenblöcke

Conn Terminal Block F 5 POS 5.08mm Screw ST Cable Mount 12A Cardboard

When you implement this 1834932 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! This F connector has 5 contacts that are plated with tin. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a straight body orientation. It has a female type gender. This is a 1-row connector. This device has a maximum current rating of 12 A. 1834932 is housed in polyamide. It uses the screw termination method. Its wire is 12-24 AWG. This product is 35.56 mm long, 26 mm tall and 12.6 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    9 Wochen
    • Price: 4,7455 €
    1. 50+4,7455 €
    2. 100+4,3060 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.