PHOENIX CONTACT1834945Steckverbinder, Klemmenblöcke

Conn Terminal Block F 6 POS 5.08mm Screw ST Cable Mount 12A

Connect test equipment together with other components by using this 1834945 PCB terminal block from Phoenix Contact. This F connector has 6 contacts that are plated with tin. It has a straight body orientation. It has a female type gender. This is a 1-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. 1834945 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 40.64 mm long, 12.6 mm tall and 26 mm deep. Its wire is 12-24 AWG. It uses the screw termination method.

Import TariffMay apply to this part

1 Stück: morgen versandbereit

    Total3,45 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1840+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 1 Stück
      • Price: 3,4543 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.