PHOENIX CONTACT1835009Steckverbinder, Klemmenblöcke
Conn Terminal Block F 12 POS 5.08mm Screw ST Cable Mount 12A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 12 | |
| 5.08 | |
| 1 | |
| 12 | |
| Screw | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| 25.474 | |
| 71.12 | |
| 12.6 | |
| 26 | |
| Green | |
| Cable Mount |
Perfect for troubleshooting this 1835009 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This F connector has 12 contacts that are plated with tin. This is a 1-row connector. It has a female type gender. It has a straight body orientation. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. 1835009 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 71.12 mm long, 26 mm tall and 12.6 mm deep. Its wire is 12-24 AWG. It uses the screw termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

