PHOENIX CONTACT1835494Steckverbinder, Klemmenblöcke
Conn Terminal Block F 4 POS 5mm Screw ST Cable Mount 12A
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 4 | |
| 5 | |
| 1 | |
| 4 | |
| Screw | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| 9.167 | |
| 30 | |
| 12.6 | |
| 26 | |
| Green | |
| Cable Mount |
Easily mend a cutoff point in a circuit by using this 1835494 PCB terminal block from Phoenix Contact. This F connector has 4 contacts that are plated with tin. Its pitch is 5 mm. It has a straight body orientation. It has a female type gender. It has a maximum voltage rating of 320 V. This is a 1-row connector. This device has a maximum current rating of 12 A. 1835494 is housed in polyamide. It uses the screw termination method. This product is 30 mm long, 26 mm tall and 12.6 mm deep. Its wire is 12-24 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

