PHOENIX CONTACT1837272Kabelzubehör
Cable Accessories Cable Housing Acrylonitrile Butadiene Styrene Green
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Cable Housing | |
| Green | |
| Acrylonitrile Butadiene Styrene | |
| 62.7 | |
| 62.76 | |
| 21 |
Use this cable housing 1837272 cable accessory from Phoenix Contact to ensure a long and productive life of the cable system. This product is 62.7 mm long, 21 mm tall and 62.76 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

