PHOENIX CONTACT1839788Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 12 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 12 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 2.88 | |
| 47.11 | |
| 9.2 | |
| 7.25 | |
| Through Hole |
Use this shrouded 1839788 connector from Phoenix Contact when board-to-board interconnects is required. This HDR connector has 12 contacts that are plated with tin. It has a straight body orientation. Its pitch is 3.81 mm. It has a header type gender. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

